Part Details for 219002MSTR by CTS Corporation
Overview of 219002MSTR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219002MSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant |
15005 In Stock |
|
$0.2932 / $0.3564 | Buy Now |
DISTI #
63057402
|
Verical | 219002MSTR Min Qty: 1000 Package Multiple: 1000 | Americas - 15000 |
|
$0.3835 / $0.4950 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 983 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | 795 |
|
$0.4718 / $1.1795 | Buy Now | |
|
Quest Components | 328 |
|
$0.4500 / $1.5000 | Buy Now | |
|
Master Electronics | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant |
15005 In Stock |
|
$0.2932 / $0.3564 | Buy Now |