Part Details for 2192 (ALTERNATE: 2192) by Keystone Electronics Corp
Overview of 2192 (ALTERNATE: 2192) by Keystone Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2192 (ALTERNATE: 2192)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70182579
|
RS | Battery Holder, D, 1.187 in. to 1.375 in., Rugged Steel, 4, Solder Lug | Keystone Electronics 2192 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 504 |
|
$20.0800 / $23.9000 | Buy Now |