Part Details for 219242-4 by CommScope Inc
Overview of 219242-4 by CommScope Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219242-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1114
|
Newark | Ca/Assy.mp.8P.blu.enhcd.c5/Commscope Technologies Llc |Commscope 219242-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $11.8500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 1.22m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag RoHS: Compliant |
60 In Stock |
|
$4.3600 / $12.1800 | Buy Now |