Part Details for 219264-0001 by Molex
Overview of 219264-0001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 219264-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0773
|
Newark | Rf Antenna, 5G/Gps/Wifi, 5.925-7.125Ghz, Antenna Type:5G/Gps/Wifi, Frequency Min:5.925Ghz, Frequency Max:7.125Ghz, Antenna Mounting:Adhesive, Gain:7.8Dbi, Vswr:2, Input Power:2W, Input Impedance:50Ohm, Product Range:219264 Seriesrohs Compliant: Yes |Molex 219264-0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$39.5100 | Buy Now |
DISTI #
63AK0773
|
Avnet Americas | Antenna GNSS/LTE/Wi-Fi Linear/Right Hand Circular 7125MHz 7.8dBi Adhesive Mount Bag - Bulk (Alt: 63AK0773) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$55.7800 / $61.1300 | Buy Now |
DISTI #
2192640001
|
Avnet Americas | Antenna GNSS/LTE/Wi-Fi Linear/Right Hand Circular 7125MHz 7.8dBi Adhesive Mount Bag (Alt: 2192640001) Min Qty: 300 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | 0 |
|
$49.0268 / $57.0860 | Buy Now |
DISTI #
538-219264-0001
|
Mouser Electronics | Antennas Bottom feed 5 in 1 Antenna simple class RoHS: Compliant | 273 |
|
$46.6700 / $55.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$40.9400 / $57.9300 | Buy Now |
DISTI #
219264-0001
|
TTI | Antennas Bottom feed 5 in 1 Antenna simple class RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 29 In Stock |
|
$40.9500 / $44.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30 Partner Stock |
|
$40.9400 / $57.9300 | Buy Now |
Part Details for 219264-0001
219264-0001 CAD Models
219264-0001 Part Data Attributes
|
219264-0001
Molex
Buy Now
|
Compare Parts:
219264-0001
Molex
|
Samacsys Manufacturer | Molex |