Part Details for 2196110100 by Molex
Overview of 2196110100 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196110100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196110100-ND
|
DigiKey | WIFI 6E ANTENNA 100MM CABLE Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1140 In Stock |
|
$1.5513 / $2.3300 | Buy Now |
DISTI #
2196110100
|
Avnet Americas | RF Antenna, Adhesive, Linear, 2.4 to 7.125 GHz, 3.8 dBi - Bulk (Alt: 2196110100) Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8992 / $2.1842 | Buy Now |
DISTI #
219611-0100
|
TTI | Antennas WIFI6E FLEX ANTENNA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 600 In Stock |
|
$1.6200 / $1.7200 | Buy Now |
DISTI #
MOL219611-0100
|
Interstate Connecting Components | Wi-Fi 6E Low Gain Flex Antenn | 150 |
|
$1.8250 / $1.8522 | Buy Now |
DISTI #
2196110100
|
Avnet Abacus | RF Antenna, Adhesive, Linear, 2.4 to 7.125 GHz, 3.8 dBi (Alt: 2196110100) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |