Part Details for 219637-1306 by Molex
Overview of 219637-1306 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219637-1306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5751
|
Newark | Conn, R/A Hdr, 6Pos, 2Row, 2.5Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Nano-Fit Bmi 219637 Rohs Compliant: Yes |Molex 219637-1306 Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $3.7300 | Buy Now |
DISTI #
2196371306
|
Avnet Americas | NANO-FIT BMI HD G0.76 6CKT BLK (Alt: 2196371306) Min Qty: 1152 Package Multiple: 1152 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.9712 / $2.6050 | Buy Now |
DISTI #
538-219637-1306
|
Mouser Electronics | Headers & Wire Housings Nano-Fit BMI Right-Angle Header Through Hole 2.50P 2R 6 CKT 0.76um Au BLK RoHS: Compliant | 0 |
|
$2.0400 / $3.7700 | Order Now |
DISTI #
75094711
|
RS | Nano-Fit BMI Right-Angle Header, 2.5mm Pitch, 6 Circuits, Gold Plating, Black | Molex Incorporated 219637-1306 RoHS: Compliant Min Qty: 1152 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3030 | RFQ |
DISTI #
MOL219637-1306
|
Heilind Electronics | 6P RA PC TH HDR,2.50MM,BMI,BK DUAL ROW,0.76umAU,NANOFIT | Americas - 0 in Stock108 On Order |
|
Buy Now | |
DISTI #
219637-1306
|
TTI | Headers & Wire Housings Nano-Fit BMI Right-Angle Header Through Hole 2.50P 2R 6 CKT 0.76um Au BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1152 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.6300 | Buy Now |