Part Details for 2196581124 by Molex
Overview of 2196581124 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196581124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196581124-ND
|
DigiKey | CGRID III R-R 12CKT 600MM DISC S Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3750 | Buy Now |
DISTI #
2196581124
|
Avnet Americas | Cable Assembly UL 11028 0.6m 22AWG 12 Position Wire to Board to 12 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2196581124) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7042 | Buy Now |
DISTI #
62508454
|
Verical | Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 12 to 12 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 25 |
|
$4.3520 / $4.3950 | Buy Now |
DISTI #
64132687
|
Verical | Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 12 to 12 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 25 |
|
$9.0500 | Buy Now |
DISTI #
219658-1124
|
TTI | Rectangular Cable Assemblies Female-Female (OTS) Cbl Assy Dual Row 600mm Tin Plating 12 Ckt Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$11.0500 / $11.8300 | Buy Now |
DISTI #
MOL219658-1124
|
Interstate Connecting Components | OTS CBL,12CKT,FEM-FEM,600MM, SN, DUAL ROW, C-GRID III | 6 |
|
$9.5632 / $11.3676 | Buy Now |
DISTI #
2196581124
|
Avnet Abacus | Cable Assembly UL 11028 0.6m 22AWG 12 Position Wire to Board to 12 Position Wire to Board Receptacle-Receptacle Bag (Alt: 2196581124) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549806009492
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 25 |
|
$8.0700 | Buy Now |
DISTI #
C1S549805833500
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 25 |
|
$7.5200 | Buy Now |