Part Details for 219681-1102 by Molex
Overview of 219681-1102 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219681-1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0212
|
Newark | Cable Assy, Crimp Skt-Free End, 5.9", Connector To Connector:Sl Crimp Terminal Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Sl 219681 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 219681-1102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.5840 | Buy Now |
DISTI #
538-219681-1102
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Sn) Plating 150mm 28 AWG Blk RoHS: Compliant | 96 |
|
$0.6660 / $1.4500 | Buy Now |
DISTI #
74021400
|
RS | Pre-Crimped Lead SL Female-to-Pigtail, Tin Plating, 150mm Length, 28 AWG, Black | Molex Incorporated 219681-1102 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.9400 | RFQ |
DISTI #
MOL219681-1102
|
Heilind Electronics | SL F-S 150MM 28 AWG LEAD BK SN | Americas - 0 in Stock |
|
$0.5075 / $0.7521 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now |
DISTI #
219681-1102
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Sn) Plating 150mm 28 AWG Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6000 / $1.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now |