Part Details for 219681-2113 by Molex
Overview of 219681-2113 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9211-300EBZ | Analog Devices | 10-Bit 300 Msps ADC | |
DC2113A | Analog Devices | LTC3649 Demo Board - 3.1V to 6 | |
R5F21134FP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 219681-2113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0233
|
Newark | Cable Assy, Crimp Skt-Free End, 8.9", Connector To Connector:Sl Crimp Terminal Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Sl 219681 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 219681-2113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.5840 | Buy Now |
DISTI #
69AK1808
|
Newark | Cable Assy, Crimp Skt-Free End, 225Mm Rohs Compliant: Yes |Molex 219681-2113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4000 | Buy Now |
DISTI #
538-219681-2113
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Sn) Plating 225mm 26 AWG Red RoHS: Compliant | 100 |
|
$0.7260 / $1.4400 | Buy Now |
DISTI #
74021436
|
RS | Pre-Crimped Lead SL Female-to-Pigtail, Tin Plating, 225mm Length, 26 AWG, Red | Molex Incorporated 219681-2113 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.9400 | RFQ |
DISTI #
MOL219681-2113
|
Heilind Electronics | SL F-S 225MM 26 AWG LEAD RD SN | Americas - 0 in Stock |
|
$0.7300 / $0.7521 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now |
DISTI #
219681-2113
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Sn) Plating 225mm 26 AWG Red RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.7200 / $1.4300 | Buy Now |
DISTI #
2196812113-MOL-0
|
TME | 219681-2113 Min Qty: 31 | 100 |
|
$1.3524 / $1.3550 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now |