There are no models available for this part yet.
Overview of 219681-2222 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-111JEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522, | |
2222SQ-301GEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 2%, 1 Element, Air-Core, SMD, 4723, HALOGEN FREE, ROHS COMPLIANT | |
2222SQ-221JEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, Air-Core, 3922, |
Price & Stock for 219681-2222 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK8969
|
Newark | Cable Assy, Crimp Skt-Free End, 5.9", Connector To Connector:Sl Crimp Terminal Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Sl 219681 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 219681-2222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.5840 | Buy Now | |
DISTI #
69AK1827
|
Newark | Cable Assy, Crimp Skt-Free End, 150Mm Rohs Compliant: Yes |Molex 219681-2222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5400 | Buy Now | |
DISTI #
56AK8969
|
Avnet Americas | Cable Assembly, 24AWG, SL Crimp Terminal Socket to Free End, 5.9 ", 150 mm, SL 219681 Series, Red - Bulk (Alt: 56AK8969) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 300 Partner Stock |
|
$1.1600 / $1.6300 | Buy Now | |
DISTI #
2196812222
|
Avnet Americas | Cable Assembly, 24AWG, SL Crimp Terminal Socket to Free End, 5.9 ", 150 mm, SL 219681 Series, Red - Bulk (Alt: 2196812222) Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5771 | Buy Now | |
DISTI #
538-219681-2222
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Au) Plating 150mm 24 AWG Red RoHS: Compliant | 100 |
|
$0.7260 / $1.4400 | Buy Now | |
DISTI #
74021455
|
RS | Pre-Crimped Lead SL Female-to-Pigtail, Gold Plating, 150mm Length, 24 AWG, Red | Molex Incorporated 219681-2222 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.9400 | RFQ | |
DISTI #
MOL219681-2222
|
Heilind Electronics | SL F-S 150MM 24 AWG LEAD RD AU | Americas - 0 in Stock |
|
$0.7300 / $0.7521 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now | ||
DISTI #
219681-2222
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Au) Plating 150mm 24 AWG Red RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.7900 / $1.4300 | Buy Now | |
DISTI #
2196812222-MOL
|
TME | 219681-2222 Min Qty: 29 | 100 |
|
$1.4880 / $1.4882 | Buy Now |