Part Details for 2196812204 by Molex
Overview of 2196812204 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196812204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196812204-ND
|
DigiKey | SL F-S 300MM 28 AWG LEAD RD AU Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
100 In Stock |
|
$0.7270 / $1.4500 | Buy Now |
DISTI #
2196812204
|
Avnet Americas | Cable Assembly, 28AWG, SL Crimp Terminal Socket to Free End, 11.8 ", 300 mm, SL 219681 Series, Red - Bulk (Alt: 2196812204) Min Qty: 1700 Package Multiple: 1700 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5372 / $0.8637 | Buy Now |
DISTI #
219681-2204
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Au) Plating 300mm 28 AWG Red RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.7900 / $1.4300 | Buy Now |
DISTI #
2196812204
|
Avnet Abacus | Cable Assembly, 28AWG, SL Crimp Terminal Socket to Free End, 11.8 ", 300 mm, SL 219681 Series, Red" (Alt: 2196812204) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |