Part Details for 2196812212 by Molex
Overview of 2196812212 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196812212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196812212-ND
|
DigiKey | SL F-S 150MM 26 AWG LEAD RD AU Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$0.7270 / $1.4500 | Buy Now |
DISTI #
2196812212
|
Avnet Americas | Cable Assembly, 26AWG, SL Crimp Terminal Socket to Free End, 5.9 ", 150 mm, SL 219681 Series, Red - Bulk (Alt: 2196812212) Min Qty: 1700 Package Multiple: 1700 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5771 | Buy Now |
DISTI #
219681-2212
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Au) Plating 150mm 26 AWG Red RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.7900 / $1.4300 | Buy Now |
DISTI #
2196812212
|
Avnet Abacus | Cable Assembly, 26AWG, SL Crimp Terminal Socket to Free End, 5.9 ", 150 mm, SL 219681 Series, Red" (Alt: 2196812212) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549809909111
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$1.0000 | Buy Now |
DISTI #
C1S549809995774
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$1.3700 | Buy Now |