Part Details for 2196812225 by Molex
Overview of 2196812225 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196812225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196812225-ND
|
DigiKey | SL F-S 450MM 24 AWG LEAD RD AU Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1553 In Stock |
|
$0.6847 / $1.5400 | Buy Now |
DISTI #
2196812225
|
Avnet Americas | Cable Assembly, 24AWG, SL Crimp Terminal Socket to Free End, 17.7 ", 450 mm, SL 219681 Series, Red - Bulk (Alt: 2196812225) Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5771 | Buy Now |
DISTI #
219681-2225
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Au) Plating 450mm 24 AWG Red RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6200 / $1.0200 | Buy Now |
DISTI #
2196812225
|
Avnet Abacus | Cable Assembly, 24AWG, SL Crimp Terminal Socket to Free End, 17.7 ", 450 mm, SL 219681 Series, Red" (Alt: 2196812225) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549809909193
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.6340 / $1.0000 | Buy Now |
DISTI #
C1S549808276201
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$1.3700 | Buy Now |