-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9928
|
Newark | Sw 360, 8X8, 4.5, Sn |Amp Te Connectivity 2198264-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$20.0500 / $26.7400 | Buy Now |
DISTI #
2266-2198264-3-ND
|
DigiKey | SW 360, 8X8, 4.5, SN Min Qty: 3 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$27.9200 / $28.9900 | Buy Now |
DISTI #
2198264-3-ND
|
DigiKey | SW 360, 8X8, 4.5, SN Min Qty: 3 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SW 360, 8X8, 4.5, SN RoHS: Compliant |
17 Partner Stock |
|
$24.0600 / $50.3900 | Buy Now |
DISTI #
TE Connectivity 2198264-3
|
PEI Genesis | Board Connector 8 Row(s) Fem | 17 |
|
Buy Now | |
|
Master Electronics | SW 360, 8X8, 4.5, SN RoHS: Compliant |
17 Partner Stock |
|
$24.0600 / $50.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2198264-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2198264-3
TE Connectivity
Board Connector, 8 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 4.5 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |