2198267-2
TE Connectivity
Description: (2198267-2) SW 360, 4x6, 4.5, Sn

Overview of 2198267-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2198267-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC7369
Newark Sw 360, 4X6, 4.5, Sn |Amp Te Connectivity 2198267-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $38.0000
  • 10 $34.3100
  • 25 $32.2200
  • 50 $31.2100
  • 100 $27.9400
  • 250 $25.0500
$25.0500 / $38.0000 Buy Now
DISTI # 2198267-2
Avnet Americas Conn Backplane RCP 48Signal/108Ground POS 4.5mm Press Fit RA Thru-Hole - Bulk (Alt: 2198267-2) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 15 Weeks, 0 Days Container: Bulk 0
RFQ
Onlinecomponents.com SW 360, 4x6, 4.5, Sn RoHS: Compliant 12 Partner Stock
  • 1 $2,263.1300
  • 10 $2,229.1800
  • 25 $2,195.7400
  • 36 $2,162.8100
  • 72 $1,104.6600
  • 108 $751.9400
  • 144 $736.9100
$736.9100 / $2,263.1300 Buy Now
DISTI # C1S114403048108
Chip1Stop Connector Backplane RoHS: Compliant 12
  • 3 $35.6000
  • 12 $34.7000
$34.7000 / $35.6000 Buy Now
Master Electronics SW 360, 4x6, 4.5, Sn RoHS: Compliant 12 Partner Stock
  • 1 $2,263.1300
  • 10 $2,229.1800
  • 25 $2,195.7400
  • 36 $2,162.8100
  • 72 $1,104.6600
  • 108 $751.9400
  • 144 $736.9100
$736.9100 / $2,263.1300 Buy Now

CAD Models for 2198267-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2198267-2 by TE Connectivity

2198267-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
COMPLIANT BOARDLOCK
Body Depth
1.05 inch
Body Length
1.05 inch
Characteristic Impedance
100 Ω
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Durability
200 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Row Spacing
0.098 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Shell Material
COPPER ALLOY
Terminal Length
0.059 inch
Terminal Pitch
4.5 mm
Termination Type
PRESS FIT
Total Number of Contacts
78
UL Flammability Code
94V-0
Want to compare parts?
  1. 2198267-2
    TE Connectivity
    (2198267-2) SW 360, 4x6, 4.5, Sn
    VS

Related Parts for 2198267-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2198267-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2198267-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2198267-2 would you like to use for your alert(s)?
  • Please alert me when 2198267-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2198267-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2198267-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2198267-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2198267-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2198267-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: