-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2198318-7) zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8662
|
Newark | Zsfp+ Stacked 2X1 Receptacle Assembly |Te Connectivity 2198318-7 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7300 / $21.6800 | Buy Now |
DISTI #
2198318-7-ND
|
DigiKey | CONN ZSFP+ RCP W/CAGE 2X1 40P RA Min Qty: 180 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.4168 | Buy Now |
DISTI #
2198318-7
|
Avnet Americas | ZSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY (Alt: 2198318-7) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 4 Weeks, 6 Days | 0 |
|
$18.6728 / $22.4707 | Buy Now |
DISTI #
571-2198318-7
|
Mouser Electronics | I/O Connectors zSFP+ STACKED 2X5 RECEPTACLE ASSEMBLY RoHS: Compliant | 0 |
|
$21.4100 / $29.5600 | Order Now |
DISTI #
74693655
|
RS | zSFP STACKED 2X1 RECEPTACLE ASSEMBLY | TE Connectivity 2198318-7 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3500 | RFQ |
|
Future Electronics | zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$23.6200 | Buy Now |
DISTI #
AMP2198318-7
|
Heilind Electronics | ZSFP+ STACKED 2X1 RECEPTA ASSEMBLY | Americas - 0 in Stock |
|
$23.2712 / $23.6186 | Buy Now |
|
Onlinecomponents.com | zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY RoHS: Compliant | 0 |
|
$19.6400 / $53.8000 | Buy Now |
DISTI #
AMP2198318-7
|
Interstate Connecting Components | ZSFP+ STACKED 2X1 RECEPTA ASSEMBLY | 0 |
|
$23.2712 / $23.6186 | Buy Now |
DISTI #
2198318-7
|
Avnet Abacus | (Alt: 2198318-7) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2198318-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2198318-7
TE Connectivity
(2198318-7) zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Reference Standard | UL | |
Terminal Length | 0.07 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |