-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2198346-4) zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2198346-4-ND
|
DigiKey | CONN ZSFP+ RCPT CAGE 2X8 320P RA Min Qty: 48 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.5721 | Buy Now |
DISTI #
2198346-4
|
Avnet Americas | ZSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY (Alt: 2198346-4) RoHS: Compliant Min Qty: 48 Package Multiple: 24 | 0 |
|
$115.5678 / $139.0731 | Buy Now |
DISTI #
571-2198346-4
|
Mouser Electronics | I/O Connectors zSFP+ STACKED 2X8 RECEPT ASSY RoHS: Compliant | 0 |
|
$143.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Container: Tray | 0Tray |
|
$115.2300 | Buy Now |
DISTI #
AMP2198346-4
|
Heilind Electronics | ZSFP+ STACKED 2X8 RECEPTACLE A | Americas - 0 in Stock |
|
$144.0276 / $146.1773 | Buy Now |
|
Onlinecomponents.com | zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY RoHS: Compliant | 0 |
|
$121.5700 / $332.9900 | Buy Now |
DISTI #
AMP2198346-4
|
Interstate Connecting Components | ZSFP+ STACKED 2X8 RECEPTACLE A | 0 |
|
$144.0276 / $146.1773 | Buy Now |
|
Master Electronics | zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY RoHS: Compliant | 0 |
|
$121.5700 / $332.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2198346-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2198346-4
TE Connectivity
(2198346-4) zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Reference Standard | UL | |
Terminal Length | 0.07 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 320 | |
UL Flammability Code | 94V-0 |