Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
DDR4 DIMM 288 PIN TH TYPE
Min Qty:
9600
Lead time:
15 Weeks
Container:
Tray
|
Temporarily Out of Stock
|
|
$1.1554
|
Buy Now
|
|
|
Avnet Americas
|
DDR4 DIMM 288 PIN TH TYPE - Trays (Alt: 2199154-3)
RoHS:
Compliant
Min Qty:
9600
Package Multiple:
320
Container:
Tray
|
0
|
-
9,600
$1.2143
-
10,240
$1.1615
-
19,840
$1.1087
|
$1.1087 / $1.2143
|
Buy Now
|
|
|
Mouser Electronics
|
DIMM Connectors DDR4 DIMM 288 Pin TH type
RoHS:
Compliant
|
0
|
|
$1.1900
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
9600
Package Multiple:
320
Lead time:
13 Weeks
Container:
Tray
|
0Tray
|
|
$1.0400
|
Buy Now
|
|
|
Heilind Electronics
|
DDR4 DIMM 288 PIN TH TYPE
|
Americas - 0 in Stock
|
|
$1.2940
|
Buy Now
|
|
|
Onlinecomponents.com
|
DDR4 DIMM 288 Pin TH Type
RoHS:
Compliant
|
0
|
-
2,400
$3.1700
-
4,800
$1.6700
-
7,200
$1.1500
-
9,600
$1.1300
|
$1.1300 / $3.1700
|
Buy Now
|
|
|
Quest Components
|
|
18
|
-
1
$3.9900
-
4
$3.3250
-
9
$2.9260
|
$2.9260 / $3.9900
|
Buy Now
|
|
|
Interstate Connecting Components
|
DDR4 DIMM 288 PIN TH TYPE
|
0
|
|
$1.2940
|
Buy Now
|
|
|
Master Electronics
|
DDR4 DIMM 288 Pin TH Type
RoHS:
Compliant
|
0
|
-
2,400
$3.1700
-
4,800
$1.6700
-
7,200
$1.1500
-
9,600
$1.1300
|
$1.1300 / $3.1700
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Mating Contact Row Spacing
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Black Insulator
VS
-