-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A115904CT-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10399 In Stock |
|
$0.8950 / $1.6100 | Buy Now |
DISTI #
2199230-4
|
Avnet Americas | EMBOSS NGFF MINICARD 0.5PITCH 4.2H KEY E - Tape and Reel (Alt: 2199230-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 4000 |
|
$0.8879 / $1.0024 | Buy Now |
DISTI #
89W2151
|
Avnet Americas | EMBOSS NGFF MINICARD 0.5PITCH 4.2H KEY E - Product that comes on tape, but is not reeled (Alt: 89W2151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Ammo Pack | 1964 Partner Stock |
|
$1.4200 / $1.8200 | Buy Now |
DISTI #
571-2199230-4
|
Mouser Electronics | PCI Express / PCI Connectors .5PITCH 4.2H KEY E EMBOSS NGFF MINICARD RoHS: Compliant | 7300 |
|
$0.8340 / $1.5800 | Buy Now |
DISTI #
73773633
|
RS | M.2 0.5PITCH 4.2H KEY E 15Uinch AU, M.2 Connectors | TE Connectivity 2199230-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 |
|
$1.2200 / $1.5500 | Buy Now |
|
Future Electronics | M.2 0.5PITCH 4.2H KEY E 15U'' AU RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 19000Reel |
|
$0.8450 / $0.8800 | Buy Now |
|
Future Electronics | M.2 0.5PITCH 4.2H KEY E 15U'' AU RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.3600 / $0.3850 | Buy Now |
|
Future Electronics | M.2 0.5PITCH 4.2H KEY E 15U'' AU RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.8450 | Buy Now |
DISTI #
AMP2199230-4
|
Heilind Electronics | M.2 0.5PITCH 4.2H KEY E 15U AU | Americas - 5250 in Stock |
|
$1.0530 / $1.0687 | Buy Now |
|
Onlinecomponents.com | M.2 0.5PITCH 4.2H KEY E 15U'' AU RoHS: Compliant |
14590 In Stock 12000 On Order |
|
$0.6340 / $0.7510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2199230-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2199230-4
TE Connectivity
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.343 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.862 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.55 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 | |
UL Flammability Code | 94V-0 |