-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2199230-5) M.2 0.5PITCH 4.2H KEY B 30U'' AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A130926CT-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10545 In Stock |
|
$1.1450 / $1.9600 | Buy Now |
DISTI #
2199230-5
|
Avnet Americas | Conn Card Edge 67 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 2199230-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 9000 |
|
$0.8428 | Buy Now |
DISTI #
17X9009
|
Avnet Americas | Conn Card Edge 67 POS 0.5mm Solder RA SMD Embossed T/R - Bulk (Alt: 17X9009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 4535 Partner Stock |
|
$1.7700 / $2.1800 | Buy Now |
DISTI #
571-2199230-5
|
Mouser Electronics | PCI Express / PCI Connectors EMBOSS NGFF MINICARD 0.5PITCH 4.2H KEY B RoHS: Compliant | 1999 |
|
$1.0200 / $1.9300 | Buy Now |
DISTI #
73775209
|
RS | M.2 0.5PITCH 4.2H KEY B 30Uinch AU, M.2 Connectors | TE Connectivity 2199230-5 Min Qty: 6000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 | RFQ |
|
Future Electronics | M.2 0.5PITCH 4.2H KEY B 30U'' AU RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$1.0300 | Buy Now |
|
Future Electronics | M.2 0.5PITCH 4.2H KEY B 30U'' AU RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Future Electronics | M.2 0.5PITCH 4.2H KEY B 30U'' AU RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7050 / $0.7400 | Buy Now |
|
Future Electronics | M.2 0.5PITCH 4.2H KEY B 30U'' AU RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.0300 / $1.2300 | Buy Now |
DISTI #
AMP2199230-5
|
Heilind Electronics | EMBOSS NGFF MINICARD 0.5PITCH 4.2H KEY B | Americas - 9000 in Stock |
|
$1.0445 / $1.0762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2199230-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2199230-5
TE Connectivity
(2199230-5) M.2 0.5PITCH 4.2H KEY B 30U'' AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.343 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.862 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 60 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.036 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 7.55 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Power) | 0.5 A | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2199230-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2199230-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2199119-6 | Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator | TE Connectivity | 2199230-5 vs 2199119-6 |