Datasheets
21FQ035E3 by: Microsemi Corporation

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Part Details for 21FQ035E3 by Microsemi Corporation

Overview of 21FQ035E3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Part Details for 21FQ035E3

21FQ035E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

21FQ035E3 Part Data Attributes

21FQ035E3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
21FQ035E3 Microsemi Corporation Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description DO-4, 1 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature REVERSE ENERGY TESTED
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 600 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 30 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 35 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form SOLDER LUG
Terminal Position UPPER

Alternate Parts for 21FQ035E3

This table gives cross-reference parts and alternative options found for 21FQ035E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21FQ035E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VSK3030S Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 30V V(RRM), Silicon, Microsemi Corporation 21FQ035E3 vs VSK3030S
20FQ035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA International Rectifier 21FQ035E3 vs 20FQ035
20FQ030 Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 30V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN International Rectifier 21FQ035E3 vs 20FQ030
20FQ035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 21FQ035E3 vs 20FQ035
21FQ035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 21FQ035E3 vs 21FQ035
21FQ035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA International Rectifier 21FQ035E3 vs 21FQ035
Part Number Description Manufacturer Compare
41MQ40 Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 40V V(RRM), Silicon, HERMETIC SEALED PACKAGE-1 Nihon Inter Electronics Corporation 21FQ035E3 vs 41MQ40
50HQ035E3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 21FQ035E3 vs 50HQ035E3
1N5831 Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 35V V(RRM), Silicon, DO-4, Micro Commercial Components 21FQ035E3 vs 1N5831
1N5831E3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 40V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 21FQ035E3 vs 1N5831E3
20FQ035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation 21FQ035E3 vs 20FQ035
55HQ030 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 30V V(RRM), Silicon, DO-203AB Microchip Technology Inc 21FQ035E3 vs 55HQ030
55HQ030 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 30V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 21FQ035E3 vs 55HQ030
50HQ035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 21FQ035E3 vs 50HQ035
50HQ030 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 30V V(RRM), Silicon, DO-203AB International Rectifier 21FQ035E3 vs 50HQ030
VSK3030S Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 30V V(RRM), Silicon, Microsemi Corporation 21FQ035E3 vs VSK3030S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 21FQ035E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 21FQ035E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 21FQ035E3 would you like to use for your alert(s)?
  • Please alert me when 21FQ035E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 21FQ035E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 21FQ035E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 21FQ035E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 21FQ035E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 21FQ035E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: