Part Details for 21M30B by Fox Electronics
Overview of 21M30B by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for 21M30B
21M30B CAD Models
21M30B Part Data Attributes
|
21M30B
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
21M30B
Fox Electronics
Crystal Filter, 1 Function(s), 21.4MHz, 15kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 4 POLE | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 3000 OHM//-0.5 | |
Insertion Loss-Max | 2.5 dB | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |