There are no models available for this part yet.
Overview of 21_716-50-12-50/033_-E by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 21_716-50-12-50/033_-E by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AK7266
|
Newark | Rf Coax Conn, 7/16, Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 21_716-50-12-50/033_-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8900 / $40.2900 | Buy Now | |
DISTI #
3628-21_716-50-12-50/033_-E-ND
|
DigiKey | 21_716-50-12-50/033_-E Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7800 | Buy Now | |
DISTI #
455-21716501250033E
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7/16 straight cable jack(f) RoHS: Compliant | 3 |
|
$33.2500 / $34.6500 | Buy Now | |
Onlinecomponents.com | Coaxial Connector - 7/16 - 50 Ohm - Straight cable jack (female) RoHS: Compliant | 0 |
|
$15.4900 / $33.7100 | Buy Now |
CAD Models for 21_716-50-12-50/033_-E by HUBER+SUHNER
Part Data Attributes for 21_716-50-12-50/033_-E by HUBER+SUHNER
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
HUBER & SUHNER
|
Body Depth
|
2.363 inch
|
Body Diameter
|
1.024 inch
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF 7/16 DIN CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
Insulator Material
|
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
3.7 GHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
COPPER TIN ZINC
|
Shell Material
|
BRASS
|
Termination Type
|
CLAMP
|
Total Number of Contacts
|
1
|