Part Details for 21_SMB-50-2-10/111_NE by HUBER+SUHNER
Overview of 21_SMB-50-2-10/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 21_SMB-50-2-10/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-21_SMB-50-2-10/111_NE-ND
|
DigiKey | 21_SMB-50-2-10/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8780 | Buy Now |
DISTI #
455-21SMB50210111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB straight cable jack(f) RoHS: Compliant | 0 |
|
$17.5000 / $22.6700 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SMB - 50 Ohm - Straight cable jack (female) | 0 |
|
$12.0200 / $19.9700 | Buy Now |
Part Details for 21_SMB-50-2-10/111_NE
21_SMB-50-2-10/111_NE CAD Models
21_SMB-50-2-10/111_NE Part Data Attributes:
|
21_SMB-50-2-10/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
21_SMB-50-2-10/111_NE
HUBER+SUHNER
RF SMB Connector, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60169-10; MIL-STD-348A/311, APPLICABLE CABLES: RG 316/U; RG 188A/U; RG 174/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |