Part Details for 21_SMP-50-2-1/111_NE by HUBER+SUHNER
Overview of 21_SMP-50-2-1/111_NE by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21_SMP-50-2-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-21_SMP-50-2-1/111_NE-ND
|
DigiKey | 21_SMP-50-2-1/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3271 / $21.3200 | Buy Now |
DISTI #
455-21_SMP-5021111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors Straight Cable Jack SMP RoHS: Compliant | 0 |
|
$15.3700 / $20.8400 | Order Now |
Part Details for 21_SMP-50-2-1/111_NE
21_SMP-50-2-1/111_NE CAD Models
21_SMP-50-2-1/111_NE Part Data Attributes
|
21_SMP-50-2-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
21_SMP-50-2-1/111_NE
HUBER+SUHNER
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 0.13 inch | |
Body Diameter | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | COPPER BERYLLIUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.925 |