Part Details for 21CGS00250WS by Essentra Components
Overview of 21CGS00250WS by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21CGS00250WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-21CGS00250WS-ND
|
DigiKey | CARD GUIDE, 2.5 IN LENGTH, SLOTT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
963 In Stock |
|
$0.5177 / $1.1300 | Buy Now |
DISTI #
144-21CGS00250WS
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide, 2.5 in Length, Slotted Leg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.4840 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4680 | Buy Now |
|
Onlinecomponents.com | Horizontal Card Guide - 0.062 in (1.6 mm) Accepts Panel Thickness - 2.000 in (50.8 mm) Distance Between Fixing Holes - 0.047 to 0.085 in (1.2 to 2.2 mm ) Panel Thickness Range - 2.500 in (63.5 mm) Overall Length - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.4593 / $0.6906 | Buy Now |