Part Details for 21FD3715-F by Cornell Dubilier Electronics Inc
Overview of 21FD3715-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21FD3715-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M8489
|
Newark | Capacitor Polypropylene Pp Film 15Uf, 370V, 10%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:15Μf, Capacitance Tolerance:± 10%, Capacitor Mounting:Panel Mount, Voltage(Ac):370V, Lead Spacing:20.6Mm Rohs Compliant: Yes |Cornell Dubilier 21FD3715-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 141 |
|
$9.0000 / $13.8500 | Buy Now |
|
Perfect Parts Corporation | 13 |
|
RFQ |
Part Details for 21FD3715-F
21FD3715-F CAD Models
21FD3715-F Part Data Attributes:
|
21FD3715-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
21FD3715-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 370 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 47.625 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 66.802 mm | |
Manufacturer Series | MPF | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Series | MPF | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST |