Part Details for 21FD3715A-F by Cornell Dubilier Electronics Inc
Overview of 21FD3715A-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21FD3715A-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5525
|
Newark | Ac Mexico |Cornell Dubilier 21FD3715A-F Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1200 | Buy Now |
DISTI #
21FD3715A-F-ND
|
DigiKey | CAP FILM 15UF 10% 370VAC RADIAL Min Qty: 84 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4421 | Buy Now |
DISTI #
598-21FD3715A-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 370V 15uF 10% RoHS: Compliant | 0 |
|
$12.6700 / $13.2100 | Order Now |
|
Onlinecomponents.com | AC Motor Run Capacitor - Oil Filled -15uF (+/-) 10% - 370VDC - 1-3/4 in Round - 70°C - 50 to 60 Hz - Aluminum Housing - RoHS | 0 |
|
$13.6200 / $19.8600 | Buy Now |
DISTI #
21FD3715A-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 84 | 0 |
|
$12.0200 / $13.0900 | Buy Now |
Part Details for 21FD3715A-F
21FD3715A-F CAD Models
21FD3715A-F Part Data Attributes:
|
21FD3715A-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
21FD3715A-F
Cornell Dubilier Electronics Inc
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 44.45 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 60.452 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 20.6375 mm | |
Terminal Shape | LUG |