21J120
Description: Fixed Resistor, Wire Wound, 1W, 120ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of 21J120 by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 21J120 by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 14P1224
Newark Wirewound Resistor Vitreous Enamel 20 Series |Ohmite 21J120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.5600
  • 10 $3.3200
  • 25 $3.1500
  • 50 $2.9900
  • 100 $2.8200
  • 500 $2.6900
$2.6900 / $3.5600 Buy Now
DISTI # 21J120-ND
DigiKey RES 120 OHM 5% 1W AXIAL Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
Onlinecomponents.com Res Wirewound 120 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL 48 In Stock
  • 1 $3.8700
  • 50 $3.5200
  • 100 $3.0600
  • 250 $3.0000
  • 500 $2.8000
  • 1,000 $2.7900
$2.7900 / $3.8700 Buy Now
Master Electronics Res Wirewound 120 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL 48 In Stock
  • 1 $3.8700
  • 50 $3.5200
  • 100 $3.0600
  • 250 $3.0000
  • 500 $2.8000
  • 1,000 $2.7900
$2.7900 / $3.8700 Buy Now

CAD Models for 21J120 by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 21J120 by Ohmite Mfg Co

21J120
Ohmite Mfg Co
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
All-Welded
JESD-609 Code
e0
Lead Diameter
0.511 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Package Diameter
4 mm
Package Length
10.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
1 W
Rated Temperature
25 °C
Resistance
120 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. 21J120
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 1W, 120ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for 21J120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 21J120 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 21J120 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of 21J120 would you like to use for your alert(s)?
  • Please alert me when 21J120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 21J120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 21J120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 21J120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 21J120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 21J120 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: