Part Details for 21J120E by Ohmite Mfg Co
Overview of 21J120E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21J120E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6329
|
Newark | Res, 120R, 5%, 1W, Wirewound Rohs Compliant: Yes |Ohmite 21J120E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 722 |
|
$6.5900 / $10.6300 | Buy Now |
DISTI #
64K8027
|
Newark | Wirewound Resistor, 120 Ohm, 1W, 5%, Resistance:120Ohm, Product Range:20 Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:75V, Resistor Technology:Ceramic, Product Diameter:4Mm Rohs Compliant: Yes |Ohmite 21J120E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 | Buy Now |
DISTI #
21J120E-ND
|
DigiKey | RES 120 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
246 In Stock |
|
$5.4125 / $13.7800 | Buy Now |
DISTI #
588-21J120E
|
Mouser Electronics | Wirewound Resistors - Through Hole 1W 120 Ohms 5% 75 Volts RoHS: Compliant | 0 |
|
$5.8700 / $10.4500 | Order Now |
DISTI #
70023147
|
RS | Resistor, Wirewound, Res 120 Ohms, Pwr-Rtg1 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 21J120E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 138 |
|
$7.4700 / $9.9600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 120 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
176 In Stock 100 Factory Stock |
|
$5.2800 / $9.1400 | Buy Now |
DISTI #
21J120E
|
TTI | Wirewound Resistors - Through Hole 1W 120 Ohms 5% 75 Volts RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 130 In Stock |
|
$6.1400 / $9.6300 | Buy Now |
|
Master Electronics | Res Wirewound 120 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
176 In Stock 100 Factory Stock |
|
$5.2800 / $9.1400 | Buy Now |
Part Details for 21J120E
21J120E CAD Models
21J120E Part Data Attributes
|
21J120E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
21J120E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 120ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.511 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 4 mm | |
Package Length | 10.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 75 V |