Part Details for 21J15RE by Ohmite Mfg Co
Overview of 21J15RE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21J15RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1980
|
Newark | Ohmite Manufacturing |Ohmite 21J15RE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $3.5200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 15 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
62 In Stock |
|
$1.4200 / $10.3600 | Buy Now |
DISTI #
51668433
|
Verical | Res Wirewound 15 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL Min Qty: 5 Package Multiple: 5 Date Code: 1010 | Americas - 50 |
|
$5.6964 / $13.3505 | Buy Now |
DISTI #
Ohmite Mfg. 21J15RE
|
PEI Genesis | Fix Res WW 1W 15ohm 75V | 62 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 15 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
62 In Stock |
|
$1.4200 / $10.3600 | Buy Now |
Part Details for 21J15RE
21J15RE CAD Models
21J15RE Part Data Attributes:
|
21J15RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
21J15RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 15ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.511 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 4 mm | |
Package Length | 10.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for 21J15RE
This table gives cross-reference parts and alternative options found for 21J15RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21J15RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21J15R | Fixed Resistor, Wire Wound, 1W, 15ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | 21J15RE vs 21J15R |