Part Details for 21J1K5E by Ohmite Mfg Co
Overview of 21J1K5E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21J1K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P1217
|
Newark | Wirewound Resistor Vitreous Enamel 20 Series Rohs Compliant: Yes |Ohmite 21J1K5E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 | Buy Now |
DISTI #
64K8023
|
Newark | Wirewound Resistor, 1.5Kohm, 1W, 5%, Resistance:1.5Kohm, Product Range:20 Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:75V, Resistor Technology:Ceramic, Product Diameter:4Mmrohs Compliant: Yes |Ohmite 21J1K5E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $8.8300 | Buy Now |
DISTI #
273-21J1K5E-ND
|
DigiKey | 1W 1K5 OHMS VITREOUS 5% Min Qty: 250 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$6.2000 | Buy Now |
DISTI #
588-21J1K5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 1.5K ohm 5% 1W Vitreous Enamel RoHS: Compliant | 0 |
|
$6.2000 | Order Now |
DISTI #
70023149
|
RS | Resistor, Wirewound, Res 1.5 Kilohms, Pwr-Rtg 1 W, Tol 5%,Axial, Vitreous Enamel | Ohmite 21J1K5E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3200 / $7.4300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1.5K Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
250 In Stock |
|
$6.4500 / $8.1300 | Buy Now |
DISTI #
21J1K5E
|
TTI | Wirewound Resistors - Through Hole 1.5K ohm 5% 1W Vitreous Enamel RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$6.2300 / $6.4800 | Buy Now |
|
Master Electronics | Res Wirewound 1.5K Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
250 In Stock |
|
$6.4500 / $8.1300 | Buy Now |
Part Details for 21J1K5E
21J1K5E CAD Models
21J1K5E Part Data Attributes
|
21J1K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
21J1K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 1500ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.511 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 4 mm | |
Package Length | 10.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 75 V |