Part Details for 21MM-21MM-25-5590H-05 by 3M
Overview of 21MM-21MM-25-5590H-05 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21MM-21MM-25-5590H-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156196-ND
|
DigiKey | THERM PAD 21MMX21MM GRAY 1=25/PK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$23.6906 / $29.6100 | Buy Now |