Part Details for 21XR100K by TT Electronics Resistors
Overview of 21XR100K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 21XR100K
21XR100K CAD Models
21XR100K Part Data Attributes
|
21XR100K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
21XR100K
TT Electronics Resistors
Potentiometer, Cermet, 0.1W, 100000ohm, 50V, 30% +/-Tol, 1509,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Trimmer | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Size Code | 1509 | |
Technology | CERMET | |
Tolerance | 30% | |
Working Voltage | 50 V |