-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0739
|
Newark | Wtb Housing, Rcpt, 6Pos, 1Row, 2.5Mm, Product Range:Kk 5051, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.5Mm, For Use With:2759, 5159 Crimp Terminals, Contact Termination Type:Crimp, No. Of Contacts:6Contacts Rohs Compliant: Yes |Molex 22-01-1062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$0.1220 | Buy Now |
DISTI #
538-22-01-1062
|
Mouser Electronics | Headers & Wire Housings .098 KK HOUSING RoHS: Compliant | 3730 |
|
$0.1940 / $0.4700 | Buy Now |
DISTI #
MOL22-01-1062
|
Heilind Electronics | 6CKT KK2.5 CRIMP REC HOUS 505106 | Americas - 42498 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing F 6 POS 2.5mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
6961 Partner Stock |
|
$0.1840 / $0.2100 | Buy Now |
DISTI #
77310418
|
Verical | Conn Housing F 6 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 850 Package Multiple: 1 | Americas - 10350 |
|
$0.0878 / $0.1121 | Buy Now |
DISTI #
65680659
|
Verical | Conn Housing F 6 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 295 Package Multiple: 1 | Americas - 6961 |
|
$0.2000 / $0.2120 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, 0.098 INCH PITCH, CRIMP TERMINAL, LOCKING, NATURAL INSULATOR, PLUG | 174 |
|
$0.3376 / $0.5064 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, 0.098 INCH PITCH, CRIMP TERMINAL, LOCKING, NATURAL INSULATOR, PLUG | 2206 |
|
$0.2194 / $0.8440 | Buy Now |
DISTI #
22-01-1062
|
TTI | Headers & Wire Housings .098 KK HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 2828 In Stock |
|
$0.2310 | Buy Now |
DISTI #
MOL22-01-1062
|
Interstate Connecting Components | 6CKT KK2.5 CRIMP REC HOUS 505106 | 12749 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-01-1062
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-1062
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.61 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-01-1062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-01-1062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-56-8068 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking | Molex | 22-01-1062 vs 22-56-8068 |
50-57-9506 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 22-01-1062 vs 50-57-9506 |
35155-0600 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 22-01-1062 vs 35155-0600 |
69305-006LF | Crimp-to-Wire Housing, Single Row, 6 Position | Amphenol Communications Solutions | 22-01-1062 vs 69305-006LF |
69305-006LF | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 22-01-1062 vs 69305-006LF |
14-56-2062 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 22-01-1062 vs 14-56-2062 |
51163-0600 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 22-01-1062 vs 51163-0600 |