22-01-1063
Description: Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,

Overview of 22-01-1063 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADM1063TQEBZ Analog Devices EVALUATION BOARD I.C.
ADM1063ACPZ Analog Devices Programmable Supervisor Sequen
LTC1063CSW#PBF Analog Devices DC Acc, Clock-Tunable 5th Orde

Price & Stock for 22-01-1063 by Molex

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   63
RFQ
DISTI # 22011063
Avnet Abacus Conn Housing F 6 POS 2.5mm Crimp ST Cable Mount Bag (Alt: 22011063) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Abacus - 0
Buy Now

CAD Models for 22-01-1063 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-01-1063 by Molex

22-01-1063
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
NONE
Body Breadth
0.26 inch
Body Depth
0.531 inch
Body Length
0.611 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.946 N
Insulation Diameter-Min
0.062 inch
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.098 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
Reference Standard
UL, CSA
Terminal Length
Termination Type
CRIMP
Total Number of Contacts
6
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. 22-01-1063
    Molex
    Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
    VS

Related Parts for 22-01-1063

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-01-1063 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-01-1063 by Molex

Select Manufacturer
Which Manufacturer of 22-01-1063 would you like to use for your alert(s)?
  • Please alert me when 22-01-1063 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-01-1063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-01-1063 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-01-1063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-01-1063.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-01-1063 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: