-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0741
|
Newark | Connector, Rcpt, 8Pos, 1Row, 2.5Mm, Product Range:Kk 5051, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:2.5Mm, For Use With:2759, 5159 Crimp Terminals, Contact Termination Type:Crimp, No. Of Contacts:8Contacts Rohs Compliant: Yes |Molex 22-01-1082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 349 |
|
$0.2760 / $0.5300 | Buy Now |
DISTI #
0022011082
|
Avnet Americas | Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022011082) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH0741
|
Avnet Americas | Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH0741) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 349 Partner Stock |
|
$0.3920 / $0.7630 | Buy Now |
DISTI #
538-22-01-1082
|
Mouser Electronics | Headers & Wire Housings 2.5MM 8P FEM HSG FRICTION LOCK RoHS: Compliant | 12015 |
|
$0.2590 / $0.5700 | Buy Now |
DISTI #
MOL22-01-1082
|
Heilind Electronics | 8CKT KK2.5 CRIMP REC HOUS 505108 | Americas - 438 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
19970 Partner Stock |
|
$0.2210 / $0.2490 | Buy Now |
DISTI #
66436491
|
Verical | Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 248 Package Multiple: 1 | Americas - 19970 |
|
$0.2530 | Buy Now |
DISTI #
77311292
|
Verical | Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 700 Package Multiple: 1 | Americas - 1544 |
|
$0.1246 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 2 |
|
$0.5850 | Buy Now |
DISTI #
22-01-1082
|
TTI | Headers & Wire Housings 2.5MM 8P FEM HSG FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 815 In Stock |
|
$0.2620 / $0.3470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-01-1082
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-1082
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.807 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-01-1082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-01-1082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F24-8-CB | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 22-01-1082 vs CE100F24-8-CB |
35155-0800 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 22-01-1082 vs 35155-0800 |
50-57-9508 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 22-01-1082 vs 50-57-9508 |
CE100F24-8-R | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 22-01-1082 vs CE100F24-8-R |
14-56-2082 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 22-01-1082 vs 14-56-2082 |