-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M4417
|
Newark | Header Connector,cable Mount,plug,9 Contacts,skt,0.098 Pitch,wire Terminal,polarized Lck Rohs Compliant: Yes |Molex 22-01-1092 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 7700 |
|
$0.4420 | Buy Now |
DISTI #
55H8862
|
Newark | Header Connector,cable Mount,plug,9 Contacts,skt,0.098 Pitch,wire Terminal,polarized Lck Rohs Compliant: Yes |Molex 22-01-1092 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 | Buy Now |
DISTI #
0022011092
|
Avnet Americas | Conn Housing RCP 9 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0022011092) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-22-01-1092
|
Mouser Electronics | Headers & Wire Housings 2.5MM 9P FEM HSG FRICTION LOCK RoHS: Compliant | 6526 |
|
$0.2590 / $0.6300 | Buy Now |
DISTI #
71457586
|
RS | 9CKT KK2.5 CRIMP REC HOUS 505109 | Molex Incorporated 22-01-1092 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7957 |
|
$0.4220 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
7700 Partner Stock |
|
$0.2825 / $0.3774 | Buy Now |
DISTI #
16852264
|
Verical | Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 165 Package Multiple: 1 | Americas - 7700 |
|
$0.2940 / $0.3800 | Buy Now |
DISTI #
77311024
|
Verical | Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 550 Package Multiple: 1 | Americas - 7250 |
|
$0.1540 | Buy Now |
DISTI #
0022011092
|
Avnet Americas | Conn Housing RCP 9 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0022011092) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022011092
|
Avnet Americas | Conn Housing RCP 9 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0022011092) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-01-1092
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-1092
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.906 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-01-1092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-01-1092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35155-0900 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 22-01-1092 vs 35155-0900 |
50-57-9009 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-01-1092 vs 50-57-9009 |
1254S090000 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 22-01-1092 vs 1254S090000 |
14-56-2092 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 22-01-1092 vs 14-56-2092 |
51163-0900 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 22-01-1092 vs 51163-0900 |