-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0742
|
Newark | Connector, Rcpt, 10Pos, 1Row, 2.5Mm, Product Range:Kk 5051, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2.5Mm, For Use With:2759, 5159 Crimp Terminals, Contact Termination Type:Crimp, No. Of Contacts:10Contacts Rohs Compliant: Yes |Molex 22-01-1102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7209 |
|
$0.3140 / $0.8380 | Buy Now |
DISTI #
0022011102
|
Avnet Americas | Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022011102) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH0742
|
Avnet Americas | Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH0742) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 272 Partner Stock |
|
$0.3610 / $0.7630 | Buy Now |
DISTI #
538-22-01-1102
|
Mouser Electronics | Headers & Wire Housings 10POS FEMALE HOUSING FRICTION LOCK RoHS: Compliant | 6121 |
|
$0.2730 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
6155 Partner Stock |
|
$0.2530 / $0.3040 | Buy Now |
DISTI #
65678595
|
Verical | Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 209 Package Multiple: 1 | Americas - 5957 |
|
$0.2840 / $0.3000 | Buy Now |
DISTI #
77785509
|
Verical | Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 264 Package Multiple: 1 | Americas - 425 |
|
$0.2953 | Buy Now |
DISTI #
22-01-1102
|
TTI | Headers & Wire Housings 10POS FEMALE HOUSING FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 1020 In Stock |
|
$0.3080 / $0.6620 | Buy Now |
DISTI #
0022011102
|
Avnet Americas | Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022011102) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH0742
|
Avnet Americas | Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH0742) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 272 Partner Stock |
|
$0.3610 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-01-1102
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-1102
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.004 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |