Part Details for 22-01-2021 (ALTERNATE: 2695-02) by Molex
Overview of 22-01-2021 (ALTERNATE: 2695-02) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22-01-2021 (ALTERNATE: 2695-02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70190672
|
RS | KK 254 Series 2.54mm Pitch 2 Way 1 Row Female Straight PCB Housing 2695 | Molex Incorporated 22-01-2021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 / $0.1130 | RFQ |