22-01-2107
Description: Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Plug,

Overview of 22-01-2107 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2107IUK#TRPBF Analog Devices 16-B, 210Msps Hi Performance A
ADP2107ACPZ-3.3-R7 Analog Devices 2A Step-Down DC-DC Converters
ADP2107ACPZ-R7 Analog Devices 2A Step-Down DC-DC Converters

Price & Stock for 22-01-2107 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 38C9143
Newark Connector, Rcpt, 10Pos, 1Row, 2.54Mm, Product Range:Kk 254 2695, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2.54Mm, For Use With:2759, 6459, 41572, 4809, 8088 Crimp Terminals, Body Material:Pa Polyamide (Nylon) Rohs Compliant: Yes |Molex 22-01-2107 (Alternate Part Number: 800753689985 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 10244
  • 1 $0.1790
  • 10 $0.1790
  • 25 $0.1790
  • 50 $0.1790
  • 100 $0.1790
  • 250 $0.1790
$0.1790 Buy Now
DISTI # 74AC2680
Newark Connector, Rcpt, 10Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Kk 254 2695 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Rohs Compliant: Yes |Molex 22-01-2107 (Alternate Part Number: 800753689985 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.5200
  • 10 $0.4440
  • 25 $0.4110
  • 50 $0.3780
  • 100 $0.3450
  • 250 $0.3370
$0.3370 / $0.5200 Buy Now
DISTI # 38C9143
Avnet Americas Conn Housing Wire to Board Housing Receptacle 10 POS 2.54mm ST Cable Mount - Bulk (Alt: 38C9143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk 10244 Partner Stock
  • 1 $0.3920
  • 10 $0.3270
  • 25 $0.3030
  • 50 $0.2790
  • 100 $0.2550
$0.2550 / $0.3920 Buy Now
DISTI # 0022012107
Avnet Americas Conn Housing Wire to Board Housing Receptacle 10 POS 2.54mm ST Cable Mount - Bulk (Alt: 0022012107) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 11 Weeks, 3 Days Container: Bulk 0
  • 18,000 $0.1936
$0.1936 Buy Now
DISTI # 538-22-01-2107
Mouser Electronics Headers & Wire Housings HSG 10P W/LKG RAMP RoHS: Compliant 3274
  • 1 $0.3700
  • 10 $0.2890
  • 100 $0.2400
  • 1,000 $0.2010
  • 4,500 $0.2000
$0.2000 / $0.3700 Buy Now
Onlinecomponents.com Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount KK® Bag RoHS: Compliant 19376 Partner Stock
  • 250 $0.2720
  • 1,300 $0.2515
  • 2,700 $0.2413
  • 5,700 $0.2393
  • 18,000 $0.2348
$0.2348 / $0.2720 Buy Now
Quest Components Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch, IDC Terminal 2558
  • 1 $2.0000
  • 1,001 $0.7000
  • 2,144 $0.6000
$0.6000 / $2.0000 Buy Now
Quest Components Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch, IDC Terminal 440
  • 1 $0.8700
  • 30 $0.5220
  • 116 $0.4350
$0.4350 / $0.8700 Buy Now
Quest Components Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch, IDC Terminal 8
  • 1 $0.6350
  • 9 $0.5080
$0.5080 / $0.6350 Buy Now
Quest Components Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.1 Pitch, IDC Terminal 5
  • 1 $0.8700
$0.8700 Buy Now
DISTI # 22-01-2107
TTI Headers & Wire Housings HSG 10P W/LKG RAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk Americas - 33244
In Stock
  • 18 $0.2820
  • 50 $0.2760
  • 100 $0.2380
  • 250 $0.2330
  • 500 $0.2280
  • 1,000 $0.1990
  • 4,500 $0.1950
$0.1950 / $0.2820 Buy Now
DISTI # MX-22-01-2107
TME Connector: wire-board, KK 254, PIN: 10, Type: w/o contacts, UL94V-0 Min Qty: 1 460
  • 1 $0.1460
  • 5 $0.1270
  • 20 $0.1150
  • 100 $0.1010
  • 1,000 $0.0890
$0.0890 / $0.1460 Buy Now
DISTI # MOL22-01-2107
Interstate Connecting Components 100 KK TERM HSG W/LRAMP NYLON 2566
  • 1 $0.2887
  • 700 $0.2429
  • 1,700 $0.2354
  • 3,300 $0.2318
  • 6,600 $0.2284
$0.2284 / $0.2887 Buy Now
Chip 1 Exchange INSTOCK 53450
RFQ
LCSC Housings (Wire To Board / Wire To Wire ) ROHS 20
  • 1 $0.2782
  • 10 $0.2704
  • 30 $0.2657
  • 100 $0.2610
$0.2610 / $0.2782 Buy Now
Master Electronics Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount KK® Bag RoHS: Compliant 19376 Partner Stock
  • 250 $0.2720
  • 1,300 $0.2515
  • 2,700 $0.2413
  • 5,700 $0.2393
  • 18,000 $0.2348
$0.2348 / $0.2720 Buy Now

CAD Models for 22-01-2107 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-01-2107 by Molex

22-01-2107
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
27 Weeks, 3 Days
Samacsys Manufacturer
Molex
Body Breadth
0.19 inch
Body Depth
0.5 inch
Body Length
1.022 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
REMOVABLE CNT BLOCK
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
700VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
7.8 N
Insulation Diameter-Min
0.062 inch
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
4 A
Reference Standard
CSA; UL
Termination Type
CRIMP
Total Number of Contacts
10
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
2.3 N
Want to compare parts?
  1. 22-01-2107
    Molex
    Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Plug,
    VS

Related Parts for 22-01-2107

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-01-2107 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-01-2107 by Molex

Select Manufacturer
Which Manufacturer of 22-01-2107 would you like to use for your alert(s)?
  • Please alert me when 22-01-2107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-01-2107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-01-2107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-01-2107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-01-2107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-01-2107 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: