-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4195
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Kk 254 2695 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Rohs Compliant: Yes |Molex 22-01-3047 (Alternate Part Number: 800753593848 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12251 |
|
$0.1350 / $0.2700 | Buy Now |
DISTI #
34H3249
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2.54Mm, Product Range:Kk 254 2695, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2.54Mm, For Use With:2759, 6459, 41572, 4809, 8088 Crimp Terminals, Connector Type:Plug & Socket Housing Rohs Compliant: Yes |Molex 22-01-3047 (Alternate Part Number: 800753593848 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25666 |
|
$0.1060 / $0.1160 | Buy Now |
DISTI #
0022013047
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount - Bulk (Alt: 0022013047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 83144 |
|
$0.0614 | Buy Now |
DISTI #
0022013047
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount - Bulk (Alt: 0022013047) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0822 | Buy Now |
DISTI #
60AC4195
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount - Bulk (Alt: 60AC4195) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1430 / $0.2700 | Buy Now |
DISTI #
34H3249
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount - Bulk (Alt: 34H3249) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 25666 Partner Stock |
|
$0.1140 / $0.2160 | Buy Now |
DISTI #
538-22-01-3047
|
Mouser Electronics | Headers & Wire Housings HSG 4P W/RAMP/RIBS RoHS: Compliant | 235005 |
|
$0.0780 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
20162 In Stock |
|
$0.0620 / $0.0810 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.100 Pitch, IDC Terminal | 3839 |
|
$0.1969 / $0.4725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-01-3047
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-3047
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.261 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.422 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |