Part Details for 22-01-3107 by Molex
Results Overview of 22-01-3107 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-01-3107 Information
22-01-3107 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 50003-1072ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
| 51731-073LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 6P Right Angle Header, Solder To Board | |
| 69273-107 | Amphenol Communications Solutions | 1x4 PCB Header, Low Profile Right Angle, 2.79mm (0.11inch) Solder tail, Silver Gray |
Price & Stock for 22-01-3107
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38C9149
|
Newark | Wtb Conn Housing, Rcpt, 10Pos, 1Row, Product Range:Kk 254 2695, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2.54Mm, For Use With:2759, 6459, 41572, 4809, 8088 Crimp Terminals, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 22-01-3107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 567 |
|
$0.2170 / $0.3880 | Buy Now |
|
DISTI #
0022013107
|
Avnet Americas | - Bulk (Alt: 0022013107) COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5061 |
|
$0.1206 / $0.1714 | Buy Now |
|
DISTI #
38C9149
|
Avnet Americas | - Bulk (Alt: 38C9149) COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 567 Partner Stock |
|
$0.2240 / $0.3880 | Buy Now |
|
|
Bisco Industries | 1304 |
|
Buy Now | ||
|
DISTI #
MOL22-01-3107
|
Heilind Electronics | 100 KK TERM HSG W/LRAMP W/POR 10CKT | Americas - 12369 in Stock |
|
$0.1575 / $0.1990 | Buy Now |
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
DISTI #
MX-22-01-3107
|
TME | Connector: wire-board, plug, female, PIN: 10, KK 254, straight, 1x10 Min Qty: 1 | 3504 |
|
$0.1650 / $0.3500 | Buy Now |
|
DISTI #
22-01-3107
|
IBS Electronics | CONNECTOR HOUSING RECEPTACLE 10 POSITION 2.54MM STRAIGHT LOOSE (COLOR MAY VARY) Min Qty: 1100 Package Multiple: 1 | 40506 |
|
$0.1150 / $0.1900 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 350 | 26008 |
|
$0.1867 / $0.2027 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 52657 |
|
RFQ |
US Tariff Estimator: 22-01-3107 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 22-01-3107
22-01-3107 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22-01-3107 Part Data Attributes
|
|
22-01-3107
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-3107
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Plug,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.261 Inch | |
| Body Depth | 0.5 Inch | |
| Body Length | 1.022 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Design | Removable Cnt Block | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 700vac V | |
| Durability | 25 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 7.8 N | |
| Insulation Diameter-Min | 0.062 Inch | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | White | |
| Insulator Material | Polyamide | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 4 A | |
| Reference Standard | Csa; Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 22 Awg | |
| Wire Size-Min | 30 Awg | |
| Withdrawl Force-Min | 2.3 N |
Alternate Parts for 22-01-3107
This table gives cross-reference parts and alternative options found for 22-01-3107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-01-3107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0022013107 | Molex | $0.2564 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | 22-01-3107 vs 0022013107 |
22-01-3107 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs).
-
Yes, the 22013107 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) according to IEC 60068-2-6.
-
The connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1m (3.3ft) for 30 minutes. However, it's recommended to use additional sealing or protection for extended outdoor use.
-
The operating temperature range for the 22013107 connector is -40°C to 105°C (-40°F to 221°F).
-
While the datasheet specifies AWG 20-24, the connector can accommodate wire sizes from AWG 18 to AWG 26. However, the wire stripping length and insulation diameter may need to be adjusted accordingly.