-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 19 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2558S133PF/3197 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB | |
65863-197LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
77313-197-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 36 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M4494
|
Newark | Header Connector, cable Mount, plug,19 Contacts, skt,0.1 Pitch, idc Terminal Rohs Compliant: Yes |Molex 22-01-3197 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 / $0.7990 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 19 POS 2.54mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
5344 Partner Stock |
|
$0.3618 / $0.5975 | Buy Now |
DISTI #
17267640
|
Verical | Conn Housing RCP 19 POS 2.54mm Crimp ST Cable Mount White KK® Bag RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 5344 |
|
$0.3800 / $0.4200 | Buy Now |
DISTI #
22013197-MOL
|
TME | 22-01-3197 Min Qty: 85 | 5344 |
|
$0.4026 / $0.4967 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6947 |
|
RFQ | |
DISTI #
C1S516500352755
|
Chip1Stop | Conn Housing RCP 19 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant | 5344 |
|
$0.4060 / $0.4830 | Buy Now |
|
Master Electronics | Conn Housing RCP 19 POS 2.54mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
5344 Partner Stock |
|
$0.3618 / $0.5975 | Buy Now |
DISTI #
10158626
|
TestEquity LLC | Molex 22-01-3197 KK 254 Crimp Housing, Friction Ramp, 19 Circuits, Natural | 5344 |
|
$0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-01-3197
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-3197
Molex
Board Connector, 19 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.261 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.922 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |