Part Details for 22-03-2032 by Molex
Overview of 22-03-2032 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, | |
XAL6020-321MEC | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625 | |
XAL6020-321 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 22-03-2032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H9219
|
Newark | Kk 100 Hdr Flat Vert Tin 3Ckt |Molex 22-03-2032 (Alternate Part Number: 800753737860 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
538-22-03-2032
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Flat Vert 3CKT TIN RoHS: Compliant | 0 |
|
$0.1130 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1370 / $0.1540 | Buy Now |
Part Details for 22-03-2032
22-03-2032 CAD Models
22-03-2032 Part Data Attributes
|
22-03-2032
Molex
Buy Now
Datasheet
|
Compare Parts:
22-03-2032
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STACKABLE | |
Body Breadth | 0.093 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.29 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 22-03-2032
This table gives cross-reference parts and alternative options found for 22-03-2032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-03-2032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
917711-4 | 2.5 S.D.LOCK HDR HSG 3P H/PRO. | TE Connectivity | 22-03-2032 vs 917711-4 |
HB39031-K | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 22-03-2032 vs HB39031-K |
22-28-0030 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-03-2032 vs 22-28-0030 |
22-23-5031 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, Natural Insulator, Receptacle, | Molex | 22-03-2032 vs 22-23-5031 |
1-1903392-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Red Insulator, Receptacle | TE Connectivity | 22-03-2032 vs 1-1903392-2 |
A-6373-03A222 | Board Connector | Molex | 22-03-2032 vs A-6373-03A222 |
2-1565086-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Blue Insulator, Receptacle | TE Connectivity | 22-03-2032 vs 2-1565086-3 |
644486-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 22-03-2032 vs 644486-3 |
HB39030-K | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 22-03-2032 vs HB39030-K |
1-2232572-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Red Insulator, Receptacle | TE Connectivity | 22-03-2032 vs 1-2232572-2 |