Part Details for 22-03-2033 by Molex
Overview of 22-03-2033 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for 22-03-2033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H9220
|
Newark | Kk 100 Hdr Flat Vert Tin 3Ckt |Molex 22-03-2033 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 | Buy Now |
DISTI #
538-22-03-2033
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Flat Vert 3CKT TIN RoHS: Compliant | 0 |
|
$0.1250 / $0.1260 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1530 / $0.1720 | Buy Now |
Part Details for 22-03-2033
22-03-2033 CAD Models
22-03-2033 Part Data Attributes:
|
22-03-2033
Molex
Buy Now
Datasheet
|
Compare Parts:
22-03-2033
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-03-2033
This table gives cross-reference parts and alternative options found for 22-03-2033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-03-2033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90719-603 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 22-03-2033 vs 90719-603 |
8614-00-03-1-Y0-8-319-LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-03-2033 vs 8614-00-03-1-Y0-8-319-LF |
87827-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 22-03-2033 vs 87827-3 |
94063-803HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-03-2033 vs 94063-803HLF |
87800-402HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-03-2033 vs 87800-402HLF |
50-29-0052 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 22-03-2033 vs 50-29-0052 |
68655-003HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-03-2033 vs 68655-003HLF |
8614-00-03-1-Y0-7-314-LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-03-2033 vs 8614-00-03-1-Y0-7-314-LF |
93944-603 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-03-2033 vs 93944-603 |
8614-20-3-1-YO-12-LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-03-2033 vs 8614-20-3-1-YO-12-LF |