Part Details for 22-03-2148 by Molex
Overview of 22-03-2148 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for 22-03-2148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H9262
|
Newark | Kk 100 Hdr Flat Vert Tin 14Ckt |Molex 22-03-2148 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 | Buy Now |
DISTI #
538-22-03-2148
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Flat Vert 14CKT TIN RoHS: Compliant | 0 |
|
$0.5670 / $0.5810 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6000 / $0.6700 | Buy Now |
Part Details for 22-03-2148
22-03-2148 CAD Models
22-03-2148 Part Data Attributes:
|
22-03-2148
Molex
Buy Now
Datasheet
|
Compare Parts:
22-03-2148
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | STACKED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-03-2148
This table gives cross-reference parts and alternative options found for 22-03-2148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-03-2148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-30-3143 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 22-03-2148 vs 22-30-3143 |
22-10-2144 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 22-03-2148 vs 22-10-2144 |