-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8183
|
Newark | Connector, Header, 12Pos, 1Row, 2.5Mm, Connector Systems:Signal, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Spox 5267 Series Rohs Compliant: Yes |Molex 22-03-5125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$0.4090 / $0.4440 | Buy Now |
DISTI #
0022035125
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022035125) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3462 | Buy Now |
DISTI #
01AH8183
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH8183) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 46 Partner Stock |
|
$0.4380 / $0.6690 | Buy Now |
DISTI #
538-22-03-5125
|
Mouser Electronics | Headers & Wire Housings 2.5 VERT HDR SPOX 12 shrouded RoHS: Compliant | 4432 |
|
$0.2650 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
254 Partner Stock |
|
$0.2720 / $0.3670 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 237 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.098 INCH PITCH, SOLDER TERMINAL, LOCKING, NATURAL INSULATOR, RECEPTACLE | 150 |
|
$0.3976 / $0.5964 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.098 INCH PITCH, SOLDER TERMINAL, LOCKING, NATURAL INSULATOR, RECEPTACLE | 463 |
|
$0.3976 / $0.9940 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.098 INCH PITCH, SOLDER TERMINAL, LOCKING, NATURAL INSULATOR, RECEPTACLE | 189 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
22-03-5125
|
TTI | Headers & Wire Housings 2.5 VERT HDR SPOX 12 shrouded RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 6419 In Stock |
|
$0.5560 / $0.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-03-5125
Molex
Buy Now
Datasheet
|
Compare Parts:
22-03-5125
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, POLARIZED, SHROUDED | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.276 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 160u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-03-5125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-03-5125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
99990996 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 22-03-5125 vs 99990996 |
99-99-0996 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 22-03-5125 vs 99-99-0996 |