-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H9394
|
Newark | Header Connector, pcb Mount, recept,11 Contacts, pin,0.098 Pitch, pc Tail Terminal, polarized Lck |Molex 22-04-1111 (Alternate Part Number: 800753751095 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
0022041111
|
Avnet Americas | Conn Wire to Board HDR 11 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022041111) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-22-04-1111
|
Mouser Electronics | Headers & Wire Housings .098 HEADER | 4978 |
|
$1.0700 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 11 POS 2.5mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
1000 Partner Stock |
|
$1.0400 / $1.2600 | Buy Now |
DISTI #
81019176
|
Verical | Conn Wire to Board HDR 11 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 39 Package Multiple: 1 | Americas - 1000 |
|
$1.3500 / $1.6200 | Buy Now |
|
Velocity Electronics | Our Stock | 9500 |
|
RFQ | |
|
Master Electronics | Conn Wire to Board HDR 11 POS 2.5mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
1000 Partner Stock |
|
$1.0400 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-04-1111
Molex
Buy Now
Datasheet
|
Compare Parts:
22-04-1111
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.228 inch | |
Body Depth | 0.461 inch | |
Body Length | 1.063 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 94.15 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 14.22 N |
This table gives cross-reference parts and alternative options found for 22-04-1111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-04-1111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-T-11 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 22-04-1111 vs PE-T-11 |
1-104809-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 22-04-1111 vs 1-104809-0 |
1-1734827-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 22-04-1111 vs 1-1734827-1 |
1-1775316-1 | HPI.,2.5MM PITCH,R/A,SMT TYPE,11POS | TE Connectivity | 22-04-1111 vs 1-1775316-1 |
1-1734709-1 | 1.0 WTB HDR SR RA 11 POS | TE Connectivity | 22-04-1111 vs 1-1734709-1 |
1-1775317-1 | HPI.,2.5MM PITCH,V/T,SMT TYPE,11 POS | TE Connectivity | 22-04-1111 vs 1-1775317-1 |
70545-0010 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-04-1111 vs 70545-0010 |
5-102203-8 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 22-04-1111 vs 5-102203-8 |
1-103904-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 22-04-1111 vs 1-103904-0 |
1-87233-1 | 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 22-04-1111 vs 1-87233-1 |