-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M4659
|
Newark | Header Connector, pcb Mount, recept,15 Contacts, pin,0.098 Pitch, pc Tail Terminal, polarized Lck |Molex 22-04-1151 (Alternate Part Number: 800753740815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5542 |
|
$1.4700 / $1.9400 | Buy Now |
DISTI #
55H9398
|
Newark | Header Connector, pcb Mount, recept,15 Contacts, pin,0.098 Pitch, pc Tail Terminal, polarized Lck |Molex 22-04-1151 (Alternate Part Number: 800753740815 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
0022041151
|
Avnet Americas | Conn Wire to Board HDR 15 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022041151) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-22-04-1151
|
Mouser Electronics | Headers & Wire Housings STRT POLARIZING 15P .098 series RoHS: Compliant | 823 |
|
$1.4000 / $2.6900 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 15 POS 2.5mm Solder ST Thru-Hole Mini-Latch™ Bag RoHS: Compliant |
4542 Partner Stock |
|
$1.2400 / $1.5500 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 15 POS 2.5mm Solder ST Thru-Hole Mini-Latch™ Bag RoHS: Compliant |
4542 Partner Stock |
|
$1.2400 / $1.5500 | Buy Now |
DISTI #
10158685
|
TestEquity LLC | Molex 22-04-1151 Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 15 Circuits, Tin (Sn) Plating, Natural | 5542 |
|
$1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-04-1151
Molex
Buy Now
Datasheet
|
Compare Parts:
22-04-1151
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.228 inch | |
Body Depth | 0.461 inch | |
Body Length | 1.457 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 117.68 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 20.1 N |
This table gives cross-reference parts and alternative options found for 22-04-1151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-04-1151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-104910-4 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 22-04-1151 vs 6-104910-4 |
1-1775316-5 | HPI.,2.5MM PITCH,R/A,SMT TYPE,15POS | TE Connectivity | 22-04-1151 vs 1-1775316-5 |
1-103635-4 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 22-04-1151 vs 1-103635-4 |
A1501WV-S-15P | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 22-04-1151 vs A1501WV-S-15P |
6-1775444-5 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 22-04-1151 vs 6-1775444-5 |
39-27-6153 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Molex | 22-04-1151 vs 39-27-6153 |
1-103673-4 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 22-04-1151 vs 1-103673-4 |
PE-S-15 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 22-04-1151 vs PE-S-15 |
1-103639-4 | (1-103639-4) 15 MTE HDR SRST LATCH .100CL | TE Connectivity | 22-04-1151 vs 1-103639-4 |
PE-T-15 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 22-04-1151 vs PE-T-15 |